EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
Automotive | No |
PPAP | No |
Type | IP60 Tubing |
Body Material | Polyolefin |
Color | Black |
Shrink Wall Type | Thin |
Dielectric Strength (V/mm) | 20K |
Inside Diameter Before Shrinking (mm) | 1.6 |
Inside Diameter After Shrinking (mm) | 0.8 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Box |
Product Thickness (mm) | 0.4 |
Factory Product Length (mm) | 12000 |
Shrink Ratio | 2:1 |