Analog DevicesHSC-ADC-EVALCZData Conversion Development Boards and Kits

ADC Evaluation Board VisualAnalog IDE

  • Dev Kit Description

    The Analog Devices, Inc. high speed converter evaluation platform (HSC-ADC-EVALC) includes the latest version of VisualAnalog and an FPGA-based buffer memory board to capture blocks of digital data from the Analog Devices high speed analog-to-digital converter (ADC) evaluation boards. The ADC capture board is connected to the PC through a USB port and is used with VisualAnalog to quickly evaluate the performance of high speed ADCs. Users can view an FFT for a specific analog input and encode rate to analyze SNR, SINAD, SFDR, and 
    harmonic information.
    The ADC capture board is easy to set up. Additional equipment needed includes an Analog Devices high speed ADC evaluation board, a signal source, and a clock source. Once the kit is connected and powered, the evaluation is enabled instantly on the PC. 
    The ADC capture board enables numerous expansion and evaluation possibilities by virtue of its powerful reconfigurable FPGA core. 
    The system can acquire digital data at speeds up to 644 MSPS single data rate (SDR) and 800 MSPS double data rate (DDR).
  • Dev Kit Features

    • Xilinx Virtex-4 FPGA-based buffer memory board 
        -Used for capturing digital data from high speed ADC evaluation boards to simplify evaluation 
    • 64 kB FIFO depth 
    • Parallel input at 644 MSPS SDR and 800 MSPS DDR 
    • Supports 1.8 V, 2.5 V, and 3.3 V CMOS and LVDS interfaces 
    • Supports multiple ADC channels up to 18 bits 
    • Measures performance with Visual Analog 
        -Real-time FFT and time domain analysis 
        -Analyzes SNR, SINAD, SFDR, and harmonics 
    • Simple USB port interface (2.0) 
    • Supports ADCs with serial port interfaces (SPI) 
    • FPGA reconfigurable via JTAG, on-board EPROM, or USB 
    • On-board regulator circuit speeds setup 5 V, 3 A switching power supply included 
    • Compatible with Windows 98 (2nd edition), Windows 2000, Windows ME, and Windows XP 

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    10 weeks
    • Price: $960.19
    1. 1+$960.19