HoneywellHSCDANN015PDAA5Board Mount Pressure Sensors

Board Mount Pressure Sensor -15psi to 15psi Differential Medical 8-Pin DIP Module

HSC Series

High accuracy pressure sensing solutions for medical

Medical:

  • Ventilator
  • Anaesthesia
  • Diagnostic equipment
  • Laboratory equipment
  • Surgical equipment
  • Dental equipment
  • Dialysis equipment
  • Blood pressure

Industrial

  • Pressure measurement devices
  • Clogged filter detection
  • Airflow probes

Features and Benefits

  • Small Size: Supports new designs and applications.
  • Reliability: Reducing service costs.
  • Long-term Stability: Extending the life of equipment
  • Configurability: Wide choice of port and output options.
  • Extended Temp Compensation: Supports a wide range of medical, industrial and transport applications
  • Low Power Consumption: Ideal for battery powered applications.

Quickly measure and respond to changes in gas or liquid pressures within your system by implementing this HSCDANN015PDAA5 board mount pressure sensor from Honeywell. It has a voltage of 0.5 to 4.5 V. This device has a minimum operating supply voltage of 4.75 V and a maximum of 5.25 V. This part has a temperature range of -20 °C to 85 °C. It has a response time of 1 ms. Its operating pressure range is -15psi to 15psi, while its maximum overload pressure is 30psi. This part has a maximum ESD protection device voltage of 3(Min) @ HBM kV.

93 parts: Ships in 3 days

    Total$20.80Price for 1

    • Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 93 parts
      • Price: $20.80