HoneywellHSCDRNN030PAAA3

Pressure Sensor 0.33V to 2.97V 0psi to 30psi Absolute Medical 8-Pin DIP Module

HSC Series

High accuracy pressure sensing solutions for medical

Medical:

  • Ventilator
  • Anaesthesia
  • Diagnostic equipment
  • Laboratory equipment
  • Surgical equipment
  • Dental equipment
  • Dialysis equipment
  • Blood pressure

Industrial

  • Pressure measurement devices
  • Clogged filter detection
  • Airflow probes

Features and Benefits

  • Small Size: Supports new designs and applications.
  • Reliability: Reducing service costs.
  • Long-term Stability: Extending the life of equipment
  • Configurability: Wide choice of port and output options.
  • Extended Temp Compensation: Supports a wide range of medical, industrial and transport applications
  • Low Power Consumption: Ideal for battery powered applications.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    10 weeks
    • Price: $52.79
    1. 1+$52.79
    2. 150+$49.27
    3. 500+$45.49