HoneywellHSCMRND030PA2A3

Pressure Sensor 0psi to 30psi Absolute Medical 8-Pin SMD Module

HSC Series

High accuracy pressure sensing solutions for medical

Medical:

  • Ventilator
  • Anaesthesia
  • Diagnostic equipment
  • Laboratory equipment
  • Surgical equipment
  • Dental equipment
  • Dialysis equipment
  • Blood pressure

Industrial

  • Pressure measurement devices
  • Clogged filter detection
  • Airflow probes

Features and Benefits

  • Small Size: Supports new designs and applications.
  • Reliability: Reducing service costs.
  • Long-term Stability: Extending the life of equipment
  • Configurability: Wide choice of port and output options.
  • Extended Temp Compensation: Supports a wide range of medical, industrial and transport applications
  • Low Power Consumption: Ideal for battery powered applications.

Use this HSCMRND030PA2A3 board mount pressure sensor from Honeywell to ensure that your circuit board is protected from dangerous gas or liquid pressure changes. This device's minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This part has a minimum operating temperature of -20 °C and a maximum of 85 °C. This part's ESD protection device has a maximum ESD protection device voltage of 3(Min) @ HBM kV. It has a response time of 0.46 ms. Its operating pressure range is 0psi to 30psi, while its maximum overload pressure is 60psi.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    52 weeks
    • Price: