Lite-On TechnologyHSDL-3201-001IrDA Transceivers
IRDA TX/RX 0.1152Mbps 3.3V 9-Pin(8+Tab) SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
TX/RX | |
875/880 | |
0.1152 | |
30 | |
9 | |
60(Max)/30(Min) | |
1.6/2.45 | |
600/20 | |
600/25 | |
2.7 | |
3.3 | |
3.6 | |
2.7 to 6 | |
8x3x2.5 | |
-25 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 3 |
Package Width | 2.5 |
Package Length | 8 |
PCB changed | 8 |
Tab | Tab |
Supplier Package | SMD |
9 | |
Lead Shape | No Lead |