SamtecHSEC8-110-01-S-DV-A-KConnector Card Edge

Conn Card Edge SKT 20 POS 0.8mm Solder ST SMD EDGE RATE™ Tray

The HSEC8-110-01-S-DV-A-K smart card connector, developed by Samtec, can provide you with a space saving alternative for connecting your printed circuits together. This SKT connector's 20 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 0.8 mm. It has a straight body orientation. It has a socket type gender. This is a 2-row connector. This product is 7.98 mm tall. This device has a maximum current rating of 2.8 A/contact. This card edge connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. HSEC8-110-01-S-DV-A-K is housed in black liquid crystal polymer.

Total In Stock: 112 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    2 weeks
    • Price: