STMicroelectronicsHSP061-2M6ESD Suppressors

ESD Suppressor Diode Array Uni-Dir 3V 6-Pin UQFN T/R

Don't let electrostatic discharges go unnoticed with this diode array HSP061-2M6 ESD protection device from STMicroelectronics. This device's maximum clamping voltage is 18(Typ) V. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 0.85 pF. It is made in a dual configuration.

Import TariffMay apply to this part

1,069 parts: Ships tomorrow

    Total$0.23Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2215+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      1069
      Country Of origin:
      China
         
      • Price: $0.2274
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2215+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 1,069 parts
      • Price: $0.2274