STMicroelectronicsHSP061-4M10ESD Suppressors
ESD Suppressor Diode Array Uni-Dir 3V 10-Pin UQFN T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.10.00.70 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.47 mm |
Package Width | 1 mm |
Package Length | 2.5 mm |
PCB changed | 10 |
Standard Package Name | QFN |
Supplier Package | UQFN |
10 | |
Lead Shape | No Lead |
Don't let electrostatic discharges go unnoticed with this diode array HSP061-4M10 ESD protection device from STMicroelectronics. This device's maximum clamping voltage is 15 V. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 0.8 pF. It is made in a quad configuration.
EDA / CAD Models |