STMicroelectronicsHSP062-2M6ESD Suppressors

ESD Suppressor Diode Array Uni-Dir 3V 6-Pin UQFN T/R

Protect your investments from electrostatic discharge by implementing this diode array HSP062-2M6 ESD protection device from STMicroelectronics. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This device's maximum clamping voltage is 18(Typ) V. This ESD diode has an operating temperature range of -40 °C to 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a dual configuration. Its capacitance value is 0.9 pF.

Import TariffMay apply to this part

2 parts: Ships in 10 days

    Total$0.21Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1705+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      China
      • In Stock: 2 parts
      • Price: $0.2069