Compliant | |
EAR99 | |
Unconfirmed | |
8541.41.00.00 | |
Automotive | Unknown |
PPAP | Unknown |
Uni-Color | |
Chip LED | |
Blue | |
1 | |
InGaN | |
Rectangular | |
Right Angle | |
26mcd | |
470 | |
472 | |
140/120 | |
20 | |
5 | |
3.15 | |
5 | |
78 | |
-30 | |
80 | |
No | |
Blue | |
No | |
Yes | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 1.5 |
Package Length | 3.2 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | Chip LED |
2 |