Inolux corporationHT-150URO-3050LEDs
LED Uni-Color Deep Red 645nm 2-Pin Chip 1206(3216Metric)
Compliant | |
EAR99 | |
Unconfirmed | |
8541.41.00.00 | |
Automotive | Unknown |
PPAP | Unknown |
Uni-Color | |
Chip LED | |
Red | |
1 | |
AlGaInP | |
Rectangular | |
2x1.6x0.6 | |
Colorless Non Diffused | |
Top Mount | |
95mcd | |
632 | |
645 | |
30 | |
20 | |
2.4 | |
5 | |
66 | |
-30 | |
80 | |
No | |
Deep Red | |
No | |
Yes | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.6 |
Package Length | 3.2 |
PCB changed | 2 |
Standard Package Name | Flat Chip |
Supplier Package | Case 1206(3216Metric) |
2 |