Compliant | |
EAR99 | |
Unconfirmed | |
8541.41.00.00 | |
Automotive | Unknown |
PPAP | Unknown |
Uni-Color | |
Chip LED | |
Yellow Green | |
1 | |
AlInGaP | |
Rectangular | |
Top Mount | |
60mcd | |
573 | |
574 | |
140 | |
30 | |
20 | |
2.4 | |
5 | |
No | |
72 | |
2 | |
-30 | |
80 | |
No | |
UB. Yellow Green | |
UB. Yellow Green | |
No | |
No | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.6 |
Package Length | 3.2 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | Chip LED |
2 |