EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.41.00.00 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Type | Bi-Color |
Product Category | Chip LED |
Color | Green/Orange |
Number of LEDs | 2 |
LED Material | AlInGaP |
Lens Shape Type | Rectangular |
Lens Dimensions (mm) | 2x2x1 |
Mounting Orientation | Right Angle |
Intensity | 120mcd|60mcd |
Dominant Wavelength (nm) | 622/573 |
Peak Wavelength (nm) | 636/574 |
Maximum Forward Current (mA) | 30 |
Test Current (mA) | 20 |
Maximum Forward Voltage (V) | 2.4 |
Reverse Voltage (V) | 5 |
Internal Protection | No |
Maximum Power Dissipation (mW) | 72 |
Typical Forward Voltage (V) | 1.9/2 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 80 |
Lead Standoff | No |
Supplier Color | UB. Orange/UB. Yellow Green |
Special Color | Ultra Bright Orange/Ultra Bright Yellow Green |
High Power | No |
High Brightness | No |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 1.5 |
Package Length | 3.2 |
PCB changed | 3 |
Standard Package Name | SMD |
Supplier Package | Chip LED |
Pin Count | 3 |