Reduced Price
HarvatekHT-210UY/NBLEDs
LED Bi-Color Blue/Yellow 468nm/593nm 3-Pin Chip LED
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | Unknown |
PPAP | Unknown |
Bi-Color | |
Chip LED | |
Blue/Yellow | |
2 | |
AlInGaP|InGaN | |
Rectangular | |
2x2x1 | |
Right Angle | |
120mcd|60mcd | |
470/589 | |
468/593 | |
30/20 | |
20 | |
3.9/2.4 | |
5 | |
No | |
72/78 | |
3.3/1.9 | |
-30 | |
80 | |
No | |
Blue/UB. Yellow | |
Blue/Yellow | |
No | |
No | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 1.5 |
Package Length | 3.2 |
PCB changed | 3 |
Standard Package Name | Chip LED |
Supplier Package | Chip LED |
3 |