EU RoHS | Supplier Unconfirmed |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | General Purpose Amplifier |
Manufacturer Type | General Purpose Amplifier |
Number of Channels per Chip | 4 |
Rail to Rail | No |
Process Technology | CMOS |
Output Type | CMOS |
Maximum Input Offset Voltage (mV) | 2(Typ)@±5V |
Minimum Single Supply Voltage (V) | 5 |
Typical Single Supply Voltage (V) | 9 |
Maximum Single Supply Voltage (V) | 11 |
Maximum Input Offset Current (uA) | 0.00001(Typ)@±5V |
Typical Input Bias Current (uA) | 0.00001@±5V |
Maximum Input Bias Current (uA) | 0.05@±5V@-55C to 225C |
Maximum Supply Current (mA) | 2(Typ) |
Typical Output Current (mA) | 50(Max) |
Power Supply Type | Single |
Typical Slew Rate (V/us) | 1.4@±5V |
Typical Input Noise Voltage Density (nV/rtHz) | 200@±5V |
Typical Voltage Gain (dB) | 100 |
Minimum PSRR (dB) | 66 |
Minimum CMRR (dB) | 80 |
Minimum CMRR Range (dB) | 80 to 85 |
Typical Gain Bandwidth Product (MHz) | 1.4 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 225 |
Supplier Temperature Grade | Commercial |
Mounting | Through Hole |
Package Height | 3.81(Max) |
Package Width | 7.49 |
Package Length | 17.78 |
PCB changed | 14 |
Standard Package Name | DIP |
Supplier Package | CDIP |
Pin Count | 14 |
Lead Shape | Through Hole |