SamtecHTMS-116-52-G-SConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 16 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
16 | |
1 | |
Solder | |
1.27 | |
Straight | |
5/Contact | |
10 | |
-55 | |
125 | |
Tube | |
20.32 | |
2.48 | |
7.75 | |
Through Hole |
Look no further than the unshrouded HTMS-116-52-G-S header connector from Samtec, a great tool to use when board-to-board interconnects is required. This HDR connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a header type gender. It has a straight body orientation. Its pitch is 1.27 mm. This device has a maximum current rating of 5 A/contact. HTMS-116-52-G-S is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 20.32 mm long, 7.75 mm tall and 2.48 mm deep.