NXP Semiconductors HTMS8001FTB/AF,115
NFC/RFID Tag and Transponder IC 100kHz to 150kHz 1760bit 3-Pin XSON T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.46(Max) mm |
Package Width | 1.45 mm |
Package Length | 1 mm |
PCB changed | 3 |
Standard Package Name | SON |
Supplier Package | XSON |
3 | |
Lead Shape | No Lead |
