EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.32.00.71 |
Automotive | No |
PPAP | No |
Technology | Passive |
Style | IC |
Memory Size | 1760bit |
Maximum Programming Time (ms) | 20 |
Number of Overwrites (Times) | 10000(Min) |
Data Retention (Year) | 10(Min) |
Maximum Data Rate (Kbps) | 8 |
Frequency Range (kHz) | 100 to 150 |
Protocols Supported | ISO/IEC 11784|ISO/IEC 11785 |
Minimum Operating Supply Voltage (V) | 4 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Standard Package Name | Die |
Supplier Package | Wafer |