STMicroelectronicsHTS221TR | Temperature and Humidity SensorTemperature and Humidity Sensors
Humidity/Temperature Sensor Digital Serial (SPI, I2C) 6-Pin HLGA T/R
Compliant | |
EAR99 | |
Obsolete | |
HTS221TR | |
Automotive | No |
PPAP | No |
IC | |
16 | |
Serial (SPI, I2C) | |
Digital | |
1.7 | |
1.8|2.5|3.3 | |
3.6 | |
2(Typ) | |
120 | |
-40 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 2 |
Package Length | 2 |
PCB changed | 6 |
Standard Package Name | LGA |
Supplier Package | HLGA |
6 | |
Lead Shape | No Lead |
This HTS221TR temperature and humidity sensor from STMicroelectronics will sample ambient conditions. It has a digital output. This part has a resolution of 16 bit. This device has a minimum operating supply voltage of 1.7 V and a maximum of 3.6 V. This part has a temperature range of -40 °C to 120 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
EDA / CAD Models |