Reduced Price
SamtecHTST-105-01-LM-DV-P-TRConnector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
Samtec's shrouded HTST-105-01-LM-DV-P-TR header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. It has a header type gender. This device has a maximum current rating of 3.4 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. HTST-105-01-LM-DV-P-TR is housed in natural polychlorinated terphenyl. This product is 20.32 mm long, 10.16 mm tall and 11.18 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
