EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.29.00.95 |
Automotive | No |
PPAP | No |
Type | Analog Switch |
Configuration | Octal SPST |
Switch Architecture | SPST |
Number of Channels per Chip | 8 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 8 |
Chip Enable Signals | Yes |
Polarity | Non-Inverting |
Maximum Turn-On Time (ns) | 5000 |
Maximum Turn-Off Time (ns) | 5000 |
Maximum Frequency (25°C) @ Vcc (MHz) | 5 |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Dual Supply Voltage (V) | ±5 |
Typical Dual Supply Voltage (V) | ±12|±15|±18|±24|±28|±9 |
Maximum Dual Supply Voltage (V) | -160|200 |
Maximum Supply Current (mA) | ±7@40V@-160V |
Maximum High Level Output Current (mA) | 2000 |
Maximum On Resistance (Ohm) | 19@40V@-160V |
Maximum On Resistance Range (Ohm) | 10 to 25 |
Power Supply Type | Dual |
Maximum Power Dissipation (mW) | 1200 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Mounting | Surface Mount |
Package Height | 3.68(Min) |
Package Width | 11.51 |
Package Length | 11.51 |
PCB changed | 28 |
Standard Package Name | LCC |
Supplier Package | PLCC |
Pin Count | 28 |
Lead Shape | J-Lead |