EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.7 |
Package Width | 14 |
Package Length | 20 |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | MQFP |
Pin Count | 100 |
Lead Shape | Gull-wing |
Look no further than the HV256FG-G preamplifier from Microchip Technology, a component that is designed to get the most out of a signal. The hardware and software tools in this HV256FG-G OP amp circuits from Microchip Technology are at your disposal to perform tests on the amplifier in different conditions and configurations. This part has a minimum operating temperature of -10 °C and a maximum of 85 °C.