Microchip TechnologyHV257FG-GAmplifiers Misc
Sample and Hold Amplifier Array 100-Pin MQFP Tray
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.7 |
Package Width | 14 |
Package Length | 20 |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | MQFP |
100 | |
Lead Shape | Gull-wing |
EDA / CAD Models |