Microchip TechnologyHV2621/R4XAnalog Switch Multiplexers
Analog Switch Hexadecimal SPST 64-Pin QFN EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Analog Switch | |
Hexadecimal SPST | |
SPST | |
16 | |
16 | |
16 | |
Yes | |
Non-Inverting | |
Single | |
Single | |
3.3|5 | |
Single | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.88 mm |
Package Width | 9 mm |
Package Length | 9 mm |
PCB changed | 64 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
64 | |
Lead Shape | No Lead |
EDA / CAD Models |