EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Analog Switch |
Configuration | Hexadecimal SPST |
Switch Architecture | SPST |
Number of Channels per Chip | 16 |
Number of Inputs per Chip | 16 |
Number of Outputs per Chip | 16 |
Chip Enable Signals | Yes |
Polarity | Non-Inverting |
Maximum Turn-On Time (ns) | 5000 |
Maximum Turn-Off Time (ns) | 5000 |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Dual Supply Voltage (V) | ±40 |
Typical Dual Supply Voltage (V) | ±100 |
Maximum Dual Supply Voltage (V) | 40|-160 |
Maximum Supply Current (mA) | ±7@40V@-160V |
Maximum High Level Output Current (mA) | 0.7(Typ) |
Maximum On Resistance (Ohm) | 38@40V@-160V |
Maximum On Resistance Range (Ohm) | 35 to 45 |
Power Supply Type | Dual |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1.4 mm |
Package Width | 7 mm |
Package Length | 7 mm |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Pin Count | 48 |
Lead Shape | Gull-wing |