Microchip TechnologyHV2901K6-GAnalog Switch Multiplexers
Analog Switch 32 SPST 64-Pin QFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| 32 SPST | |
| SPST | |
| 32 | |
| 32 | |
| 32 | |
| Yes | |
| Non-Inverting | |
| 5000 | |
| 5000 | |
| Single | |
| Single | |
| ±40 | |
| ±100 | |
| -160|200 | |
| 20@40V/-20@-160V | |
| 38@40V@-160V | |
| 35 to 45 | |
| Dual | |
| 1500 | |
| 0 | |
| 70 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 9 |
| Package Length | 9 |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 64 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
