Microchip TechnologyHV2903/AHAAnalog Switch Multiplexers
32-Channel, High-Voltage Analog Switch
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83(Max) |
Package Width | 12 |
Package Length | 12 |
PCB changed | 132 |
Standard Package Name | BGA |
Supplier Package | TFBGA |
132 |
EDA / CAD Models |