EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.29.00.95 |
Automotive | No |
PPAP | No |
Logic Function | Shift Register/Latch/Driver |
Operation Mode | Serial to Parallel |
Number of Elements per Chip | 1 |
Number of Element Inputs | 1 |
Number of Count Input Enables | 0 |
Number of Selection Inputs per Element | 0 |
Number of Element Outputs | 32 |
Number of Stages | 32 |
Direction Type | Uni-Directional |
Triggering Type | Positive-Edge |
Process Technology | CMOS |
Output Type | Open Drain |
Minimum Operating Supply Voltage (V) | 10.8 |
Maximum Operating Supply Voltage (V) | 13.2 |
Parallel Enable Input | No |
Terminal Count Output | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 2 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 44 |
Standard Package Name | QFP |
Supplier Package | PQFP |
Pin Count | 44 |
Lead Shape | Gull-wing |