Microchip TechnologyHV5308PJ-B-G-M903Counter Shift Registers
Shift Register/Latch/Driver Single 32-Bit Serial to Parallel 44-Pin PLCC
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.68(Min) |
Package Width | 16.59 |
Package Length | 16.59 |
PCB changed | 44 |
Standard Package Name | LCC |
Supplier Package | PLCC |
44 | |
Lead Shape | J-Lead |
EDA / CAD Models |