Microchip TechnologyHV5522PG-GCounter Shift Registers
32-Channel Serial To Parallel Converter With Open Drain Outputs ,Counter Shift Register
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 44 |
Standard Package Name | QFP |
Supplier Package | PQFP |
44 | |
Lead Shape | Gull-wing |
EDA / CAD Models |