Microchip TechnologyHV56020T-V/KXXAmplifiers Misc
High Voltage Amplifier 43-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 43 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
43 |
EDA / CAD Models |