Microchip TechnologyHV57009PG-GCounter Shift Registers
64-Channel Serial to Parallel Converter with Push-Pull Outputs ,Counter Shift Register
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 2.8 |
| Package Width | 14 |
| Package Length | 20 |
| PCB changed | 80 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 80 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
