Microchip TechnologyHV57708PG-GCounter Shift Registers
Shift Register/Latch/Driver Single 64-Bit Serial to Parallel 80-Pin PQFP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.8 mm |
Package Width | 14 mm |
Package Length | 20 mm |
PCB changed | 80 |
Standard Package Name | QFP |
Supplier Package | PQFP |
80 | |
Lead Shape | Gull-wing |
Never worry about having lag time due to poor logic again by implementing this HV57708PG-G logic circuit developed by Microchip Technology. This part has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |