Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.8 |
Package Width | 14 |
Package Length | 20 |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | PQFP |
64 | |
Lead Shape | Gull-wing |
EDA / CAD Models |
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.8 |
Package Width | 14 |
Package Length | 20 |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | PQFP |
64 | |
Lead Shape | Gull-wing |
EDA / CAD Models |