Microchip TechnologyHV7224PG-GDisplay Drivers
Display Driver Driver 5.5V 64-Pin PQFP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.8 |
Package Width | 14 |
Package Length | 20 |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | PQFP |
64 | |
Lead Shape | Gull-wing |
EDA / CAD Models |