Microchip TechnologyHV7620PG-GCounter Shift Registers
Shift Register/Latch/Driver Single 32-Bit Serial to Parallel 64-Pin PQFP Tray
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Shift Register/Latch/Driver | |
Serial to Parallel | |
1 | |
4 | |
0 | |
0 | |
32 | |
32 | |
Uni-Directional | |
Positive-Edge | |
100@4.5V to 13.2V | |
100 | |
CMOS | |
4.5 | |
12|5|9 | |
13.2 | |
0.1 | |
15 | |
No | |
No | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 2.8 |
Package Width | 14 |
Package Length | 20 |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | PQFP |
64 | |
Lead Shape | Gull-wing |
Add safety functionality to your circuit design by implementing this HV7620PG-G counter shift register by Microchip Technology. This counter shift register has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a typical operating supply voltage of 5|9|12 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 13.2 V.
EDA / CAD Models |