Microchip TechnologyHV9120NG-G-M901PWM and Resonant Controllers
Current Mode PWM Controller 3000kHz 14-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 3.9 |
Package Length | 9.9 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
14 | |
Lead Shape | Gull-wing |
The HV9120NG-G-M901 PWM controller, developed by Microchip Technology, is perfect for dealing with varying levels of voltage between circuits. It has single PWM output. You can operate this at a switching frequency of 3000(Typ) kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This current mode controller's maximum duty cycle is 49.6 %. This device has a minimum operating supply voltage of 9 V and a maximum of 13.5 V. This current mode controller has a maximum operating temperature of 150 °C.
EDA / CAD Models |