Microchip TechnologyHV9120NG-GPWM and Resonant Controllers
Current Mode PWM Controller 3000kHz 14-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 3.9 |
Package Length | 9.9 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
14 | |
Lead Shape | Gull-wing |
This HV9120NG-G current controller by Microchip Technology will properly generate current to an external system. It has single PWM output. This part offers a switching frequency of 3000(Typ) kHz in order to work properly. This current mode controller has a maximum operating temperature of 150 °C. This device has a minimum operating supply voltage of 9 V and a maximum of 13.5 V. This current mode controller's maximum duty cycle is 49.6 %.
EDA / CAD Models |