10% Off

Microchip TechnologyHV9150K6-GDC to DC Controllers

DC/DC Cntrlr Single-OUT Step Up 400kHz 16-Pin QFN EP T/R

Thanks to Microchip Technology's step up HV9150K6-G DC voltage controller, you'll be able to accurately increase or decrease the DC voltage within your electronic circuit. With an output that has a voltage of 6 to 500 V, this is power management at its best. Its output produces a current of 0.1(Max) A. This DC voltage controller has single output. This DC voltage controller has an input voltage of 2.7 to 4.5 V. It has a switching frequency of 40 to 400 kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This DC voltage controller has an operating temperature range of -40 °C to 85 °C.

Import TariffMay apply to this part

203 parts: Ships today

    Total$0.65Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2110+
      Manufacturer Lead Time:
      7 weeks
      Minimum Of :
      1
      Maximum Of:
      203
      Country Of origin:
      China
         
      • Price: $0.6506
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2110+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      China
      • In Stock: 203 parts
      • Price: $0.6506