Stackpole Electronics, IncHVCB2512FKC1M00Resistor Fixed Single-Surface Mount
Res Thick Film 2512 1M Ohm 1% 2W ±50ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
1M | |
1% | |
3000 | |
No | |
2 | |
Thick Film | |
-55 | |
150 | |
±50 | |
70 to 150 | |
No | |
No | |
No | |
2512 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
2512 | |
6.35 | |
3.18 | |
0.76 | |
Surface Mount |
The HVCB2512FKC1M00 fixed single surface-mount resistor from SEI Stackpole Electronics makes it easy to add resistors to your circuit board. This durable part has a power rating of 2 W. This product has a resistance value of 1M Ohm. Its temperature coefficient is ±50 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 1%. This device utilizes thick film technology. This product is 6.35 mm long, 0.76 mm tall and 3.18 mm deep. This part has an operating temperature of -55 to 150 °C.