EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.40.95.30 |
Automotive | No |
PPAP | No |
Type | Constant Current|Constant Voltage |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Voltage Range (VDC) | 21 to 42 |
Maximum Output Current (mA) | 11400 |
Output Power (W) | 478.8 |
Input Voltage Range | 180VAC to 528VAC|254VDC to 747VDC |
Dimming | Pot |
Power Factor Correction | 0.98(Min) |
Efficiency (%) | 95(Typ) |
Termination Style | Lead Wire |
IP Rating | IP65 |
Warranty | 5Year |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Product Weight (g) | 2800 |
Mounting | Screw |
Package Height | 43.8 |
Package Width | 125 |
Package Length | 262 |
PCB changed | 5 |
Pin Count | 5 |
Lead Shape | Lead Wire |