MEAN WELLHVGC-150-1050ALED Power Supplies
AC/DC LED Power Supply 150.15W Single 5-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.95.30 | |
Automotive | No |
PPAP | No |
Constant Current | |
AC/DC | |
1 | |
15 to 143 | |
1050 | |
150.15 | |
180VAC to 528VAC | |
0-10V/PWM | |
0.98(Min) | |
90(Typ) | |
Lead Wire | |
IP65 | |
5Year | |
-40 | |
70 | |
1240 | |
Mounting | Screw |
Package Height | 38.8 |
Package Width | 68 |
Package Length | 245 |
PCB changed | 5 |
5 | |
Lead Shape | Lead Wire |
Save energy from your big power supply by adopting this smaller HVGC-150-1050A LED power supply by Mean-Well USA, Inc. This part's single output can handle a current up to 1050 mA. This part has a temperature range of -40 °C to 70 °C. The HVGC-150-1050A part has a lead wire termination style.