Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Constant Current | |
AC/DC | |
1 | |
13 to 130 | |
500 | |
65 | |
180VAC to 528VAC|254VDC to 747VDC | |
0-10V/PWM | |
0.98(Min) | |
90.5(Typ) | |
Lead Wire | |
IP67 | |
5Year | |
-40 | |
80 | |
770 | |
Mounting | Screw |
Package Height | 36.8 |
Package Width | 61.5 |
Package Length | 189 |
PCB changed | 7 |
7 | |
Lead Shape | Lead Wire |
Ensure your electronic devices operate by using this HVGC-65-500B AC to DC power supply from Mean-Well USA, Inc. It has a voltage of 13 to 130 V and maximum output power of 65 W. This part's single output can handle a current up to 0.5 A. This part has a minimum operating temperature of -40 °C and a maximum of 70 °C.