STMicroelectronicsHVLED007LED Drivers
LED Driver 5500uA Supply Current 8-Pin SO N Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.65(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |