Intel HW8076502639402S R389 Microprocessors - MPUs
MPU Atom® Processor C3758 RISC 64bit 14nm 2.2GHz 1310-Pin FCBGA
Product Technical Specifications
Compliant | |
5A992c. | |
Active | |
8542.31.00.50 | |
Automotive | No |
PPAP | No |
Atom® Processor C3758 | |
RISC | |
Atom | |
8 | |
64 | |
2200 | |
0 | |
0 | |
0 | |
No | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
Mounting | Surface Mount |
Package Width | 28 mm |
Package Length | 34 mm |
PCB changed | 1310 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
1310 | |
Lead Shape | Ball |
