Intel HW8076502639501S R38A Microprocessors - MPUs
MPU Atom® Processor C3858 RISC 64bit 14nm 2GHz 1310-Pin FCBGA Tray
Product Technical Specifications
Compliant | |
5A002 | |
Active | |
8542.31.00.50 | |
Automotive | No |
PPAP | No |
Atom® Processor C3858 | |
RISC | |
Atom | |
12 | |
64 | |
2000 | |
0 | |
0 | |
0 | |
No | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
Tray | |
Mounting | Surface Mount |
Package Width | 28 mm |
Package Length | 34 mm |
PCB changed | 1310 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
1310 | |
Lead Shape | Ball |