Processors
Microprocessors
HW8076502639702S R38C - Intel
Video Transcript
Intel
HW8076502639702S R38C
Microprocessors - MPUs
MPU Atom® Processor C3808 RISC 64bit 14nm 2GHz 1310-Pin FCBGA Tray
Download Datasheet
Symbols and Footprints
Buy Options
Information
EU RoHS
Compliant
ECCN (US)
5A002a.1.
Part Status
Active
HTS
8542.31.00.50
Automotive
No
PPAP
No
Family Name
Atom® Processor C3808
Instruction Set Architecture
RISC
Device Core
Atom
Number of CPU Cores
12
Data Bus Width (bit)
64
Maximum Speed (MHz)
2000
UART
0
USART
0
USB
0
Multiply Accumulate
No
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Temperature (°C)
0
Packaging
Tray
Mounting
Surface Mount
Package Width
28 mm
Package Length
34 mm
PCB changed
1310
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
1310
Lead Shape
Ball
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
34 weeks
Price:
$528.13
1+
$528.13
5+
$522.85
10+
$517.62
25+
$512.45
50+
$507.32
100+
$502.25
250+
$497.23
500+
$492.26
1000+
$487.33