EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.40.95.30 |
Automotive | No |
PPAP | No |
Type | Regulated |
Style | Open Frame |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 12 |
Output Current (A) | 13 |
Output Power (W) | 156 |
Minimum AC Input Voltage (V) | 85 |
Maximum AC Input Voltage (V) | 265 |
Minimum DC Input Voltage (V) | 120 |
Maximum DC Input Voltage (V) | 370 |
Minimum Isolation Voltage | 3000VAC |
Line Regulation | 48mV |
Load Regulation | 96mV |
Maximum Input Current (A) | 1.9(Typ) |
Input Frequency (Hz) | 47 to 63 |
Efficiency (%) | 86(Typ) |
Configurable | No |
Input Connector Type | Screw Terminal Block |
Output Connector Type | Screw Terminal Block |
Power Indicator | Yes |
Ripple & Noise | 150mV |
Medical | No |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 71 |
Product Weight (g) | 470 |