EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | Regulated |
Style | Enclosed |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 3.3 |
Output Current (A) | 30 |
Output Power (W) | 99 |
Minimum AC Input Voltage (V) | 85 |
Maximum AC Input Voltage (V) | 265 |
Minimum DC Input Voltage (V) | 120 |
Maximum DC Input Voltage (V) | 370 |
Minimum Isolation Voltage | 3000VAC |
Line Regulation | 20mV |
Load Regulation | 120mV |
Maximum Input Current (A) | 1.9 |
Input Frequency (Hz) | 47 to 63 |
Efficiency (%) | 84 |
Configurable | No |
Input Connector Type | Screw Terminal Block |
Output Connector Type | Screw Terminal Block |
Power Indicator | Yes |
Ripple & Noise | 120mV |
Medical | No |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 70 |
Mounting | Chassis |
Package Height | 82 |
Package Width | 42 |
Package Length | 160 |